The ALD2731SAL is a dual general purpose operational amplifier from Advanced Linear Devices. It features a gain bandwidth product of 700kHz and an input bias current of 10uA. The device is packaged in a surface mount SOIC package and operates over a temperature range of 0-70°C. The ALD2731SAL has an operating supply current of 240uA and an output current per channel of 1mA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2731SAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.