IC OPAMP GP 1 CIRCUIT 8DIP
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2736SAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Slew Rate | 0.1V/µs |
| RoHS | Compliant |
No datasheet is available for this part.