
Advanced Linear Devices ALD4201SC technical specifications.
| Package/Case | SO |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Package Quantity | 48 |
| RoHS Compliant | No |
| Series | ALD4201S |
| Supply Current | 10nA |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4201SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.