
Analog Switch ICs Quad SPST Norm Closd
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD4201SCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD4201SCL technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4201SCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
