
The ALD4202MPCL is a quad op-amp integrated circuit from Advanced Linear Devices. It operates over a temperature range of 0°C to 70°C and is available in a DIP package. The device can handle a maximum power dissipation of 600mW and has a maximum supply current of 1uA. The op-amps are powered by a dual supply voltage of up to 6V and can operate with a minimum supply voltage of 3V. The ALD4202MPCL is packaged in a rail/tube configuration with 25 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD4202MPCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD4202MPCL technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4202MPCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
