
The ALD4211PCL is a quad voltage detector IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a DIP package and available in quantities of 25. The device has a maximum power dissipation of 600mW and a maximum supply current of 1uA. It operates on a supply voltage range of 3V to 12V and has a maximum dual supply voltage of 6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD4211PCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD4211PCL technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Supply Current | 10nA |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4211PCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
