
The ALD4211SCL is a quad low power op-amp from Advanced Linear Devices. It is packaged in a 4-pin SOIC and is suitable for operation over the -40°C to 85°C temperature range. The device can handle a maximum power dissipation of 600mW and has a maximum supply current of 1uA. It is available in a 48-piece rail/tube packaging and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4211SCL technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Supply Current | 10nA |
| RoHS | Compliant |
No datasheet is available for this part.
