
The ALD4212SCL is a quad single-ended comparator from Advanced Linear Devices. It features a package quantity of 48 units per rail/tube packaging. The device operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 600mW. The ALD4212SCL has a maximum supply voltage of 12V and a minimum supply voltage of 3V, with a maximum supply current of 1uA and a supply current of 10nA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4212SCL technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Circuits | 4 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Supply Current | 10nA |
| RoHS | Compliant |
No datasheet is available for this part.
