
IC COMP VOLT CMOS OD QUAD 14DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 350uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Response Time | 650ns |
| Supply Current | 350uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Compliant |
