
The ALD4302APBL is a general purpose quad TTL/PUSH-PULL driver from Advanced Linear Devices. It is available in a DIP package and is designed for through hole mounting. The device operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 600mW. It can supply up to 60mA per channel and has a response time of 400ns. The device is suitable for use in a variety of applications requiring a general purpose logic driver.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4302APBL technical specifications.
| Package/Case | DIP |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Response Time | 400ns |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
