The ALD4302SBL is a 4-channel general purpose logic IC with TTL and PUSH-PULL output types. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 600mW. The device is packaged in a surface mount SOIC package and has a quiescent current of 1mA. It features an input bias current of 1nA and an input offset voltage of 10mV. The IC has a response time of 400ns and a maximum supply current of 1mA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4302SBL technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 1mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 56 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Response Time | 400ns |
| Supply Current | 1mA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
