
The ALD4501SEL is a 4-channel timer IC from Advanced Linear Devices, operating at frequencies up to 2MHz. It is designed to withstand temperatures between 0°C and 70°C, with a maximum power dissipation of 600mW. The device is packaged in a SOIC-36 package and is suitable for surface mount applications. The operating supply current is 150uA, and the IC is available in quantities of 36 per rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD4501SEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD4501SEL technical specifications.
| Package/Case | SOIC |
| Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Current | 150uA |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4501SEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
