
The ALD4701SBL is a quad general-purpose operational amplifier from Advanced Linear Devices. It features a gain bandwidth product of 1MHz, an input bias current of 1pA, and an input offset voltage of 10mV. This surface-mount device operates from a single 5V supply, consuming 480uA of current. The op amp can source 1mA of current per channel and is RoHS compliant.
Advanced Linear Devices ALD4701SBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 480uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 56 |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Current | 1mA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4701SBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
