
The ALD4702BPBL is a general purpose quad op-amp from Advanced Linear Devices. It operates from a 2V to 6V dual supply voltage and has a gain bandwidth product of 1.5MHz. The device is packaged in a 4-pin PDIP and is mounted through a hole. It can operate over a temperature range of 0°C to 70°C and has a slew rate of 2.8V/µs. The op-amp has a voltage gain of 107.96dB and consumes 4mA of operating supply current.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4702BPBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 25 |
| Slew Rate | 2.8V/µs |
| Supply Current | 6mA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
No datasheet is available for this part.
