
The ALD4704APBL is a general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 2.1 MHz and an input bias current of 1 pA. The amplifier operates on a dual supply voltage range of 3.25 to 6V and has a maximum operating temperature of 70°C. It is available in a PDIP package and is suitable for through hole mounting. The device has a voltage gain of 100 dB and a slew rate of 5 V/μs.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4704APBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Slew Rate | 5V/µs |
| Supply Current | 13mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
