
The ALD4704BPBL is a general-purpose amplifier from Advanced Linear Devices, packaged in a PDIP with through-hole mount. It operates over a temperature range of 0°C to 70°C and is powered by a 5V supply, drawing 10mA of current. The amplifier features a gain bandwidth product of 2.1MHz and a voltage gain of 100dB, with an input bias current of 1pA and an input offset voltage of 2mV.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD4704BPBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Slew Rate | 5V/µs |
| Supply Current | 13mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
