
Advanced Linear Devices ALD4704BSB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 3.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Package Quantity | 56 |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 13mA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4704BSB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.