
The ALD4706SBL is a general-purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 200kHz and an input bias current of 0.1pA. The amplifier is available in a 56-pin SOIC package and operates over a temperature range of 0°C to 70°C. The device is powered by a 5V supply and consumes an operating supply current of 120uA. It is suitable for use in a variety of applications where a high degree of precision is required.
Sign in to ask questions about the Advanced Linear Devices ALD4706SBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD4706SBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 120uA |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 56 |
| Slew Rate | 0.17V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD4706SBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
