
Analog to Digital Converters - ADC 17 Bit A/D Processor
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD500ASWCL technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of A/D Converters | 1 |
| Number of Bits | 17 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.