
Advanced Linear Devices ALD500AUSWCL technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Resolution | 18b |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD500AUSWCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.