
The ALD500RAU-10SEL is an 18-bit single-channel analog-to-digital converter with differential input. It operates over a temperature range of -30°C to 70°C and is supplied with a voltage of up to 5.5V. The device is packaged in a SOIC package and is available in quantities of 36 per rail/Tube.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD500RAU-10SEL technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
