
The ALD500SWCL is a 16-bit single-channel analog-to-digital converter from Advanced Linear Devices. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 600mW. The device is packaged in a SOIC package and is available in quantities of 46. It is designed for use with a differential input type and has an operating supply voltage of 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD500SWCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD500SWCL technical specifications.
| Package/Case | SOIC |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD500SWCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.