
IC OSC SINGLE TIMER 2MHZ 8DIP
Advanced Linear Devices ALD555PAL technical specifications.
| Package/Case | DIP |
| Frequency | 2MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 100uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD555PAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
