
The ALD7555SAL is a single timer IC with a maximum operating frequency of 2.5MHz and a maximum power dissipation of 600mW. It is available in a surface mount SOIC package and operates over a temperature range of 0 to 70°C. The device has a typical operating supply current of 50uA and is packaged in a rail or tube format with 50 units per package.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD7555SAL technical specifications.
| Package/Case | SOIC |
| Frequency | 2.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Timers/Counters | 1 |
| Operating Supply Current | 50uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
