
The ALD7556PBL is a 2-channel timer IC from Advanced Linear Devices. It operates at a frequency of 2.5MHz and has a maximum power dissipation of 600mW. The device is packaged in a DIP format and is mounted through a hole. It can operate within a temperature range of 0-70°C and has an operating supply current of 100uA. The ALD7556PBL is available in a packaging quantity of 50 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD7556PBL technical specifications.
| Package/Case | DIP |
| Frequency | 2.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 100uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
No datasheet is available for this part.
