The AMS1084CM is an adjustable linear regulator with a single output voltage range of 1.25V to 13.5V. It can supply a maximum current of 5A. The device operates within a temperature range of -40°C to 125°C. The AMS1084CM is packaged in the SMSIP3H package type.
Advanced Monolithic Systems AMS1084CM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.5 |
| Output Current1-Max | 5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Monolithic Systems AMS1084CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.