The AMS1085CD is a single output linear voltage regulator with adjustable output voltage. It has a maximum output current of 3A and a maximum operating temperature of 125°C. The device has a dropout voltage of 1.2V and can operate over a temperature range of -40°C to 125°C. The AMS1085CD is available in a SMSIP3H package.
Sign in to ask questions about the Advanced Monolithic Systems AMS1085CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Monolithic Systems AMS1085CD technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.7 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Monolithic Systems AMS1085CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.