The AMS1085CM is an adjustable linear voltage regulator with a single output voltage range of 1.25V to 13.7V and a maximum output current of 3A. It features adjustable output voltage and operates over a temperature range of -40°C to 125°C. The device is packaged in a SMSIP3H package type.
Sign in to ask questions about the Advanced Monolithic Systems AMS1085CM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Monolithic Systems AMS1085CM technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 13.7 |
| Output Current1-Max | 3 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Monolithic Systems AMS1085CM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.