Adjustable Positive LDO Regulator, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, 3 PIN
Sign in to ask questions about the Advanced Monolithic Systems AMS1117CD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Monolithic Systems AMS1117CD technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.096 |
| Length | 6.605 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Advanced Monolithic Systems AMS1117CD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.