2-pin photoconductive cell in a TO-18 package, operating from -60 °C to 75 °C. This general-purpose specialized sensor features a TO-206-AA package family designation.
Advanced Photonix NSL-19M51 technical specifications.
| Category | Photoconductive Cell |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 75°C |
| Pin Count | 2 |
| Package/Case | TO-18 |
| Package Family Name | TO-206-AA |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.