The PDB-705 is a PIN photodiode with a TO-39 package and through-hole mount. It has a maximum operating temperature range of 0 to 70°C and a maximum reverse voltage of 15V. The device is packaged in a tray and contains lead, making it non-compliant with lead-free requirements. The photodiode has a response time of 15ns and a viewing angle of 67°, with a specified wavelength of 950nm.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-705 technical specifications.
| Package/Case | TO-39 |
| Diameter | 9.14mm |
| Height | 6.58mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Packaging | Tray |
| Response Time | 15ns |
| Viewing Angle | 67° |
| Wavelength | 950nm |
| RoHS | Not Compliant |