The PDB-706 PIN photodiode from Advanced Photonix features a TO-99-8 package and through hole mount. It operates within a temperature range of 0 to 70°C and can withstand a maximum reverse voltage of 15V. The device has a response time of 15ns and a viewing angle of 67°, with a wavelength of 950nm.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-706 technical specifications.
| Package/Case | TO-99-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Response Time | 15ns |
| Viewing Angle | 67° |
| Wavelength | 950nm |
| RoHS | Not Compliant |