The PDB-C103-I PIN photodiode features a TO-18-3 package and is rated for 100V reverse voltage with an operating temperature range of -40°C to 125°C. It has a response time of 5ns and is suitable for through-hole mounting. The device contains lead and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C103-I technical specifications.
| Package/Case | TO-18-3 |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 5ns |
| Viewing Angle | 58° |
| Wavelength | 950nm |
| RoHS | Not Compliant |