
PIN photodiode with a 950nm peak sensitivity, designed for through-hole mounting in a radial package. Features a 120° viewing angle and a fast 13ns response time. Operates within a temperature range of -40°C to 100°C with a maximum reverse voltage of 100V DC. This lead-free, RoHS-compliant component is available in bulk packaging.
Advanced Photonix PDB-C107 technical specifications.
| Package/Case | Radial |
| Diameter | 9.19mm |
| Diode Type | PIN |
| Height | 2.92mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Compliant |
Download the complete datasheet for Advanced Photonix PDB-C107 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
