
Advanced Photonix PDB-C109 technical specifications.
| Package/Case | TO-8-3 |
| Diameter | 14.1mm |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Lead Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Tray |
| Response Time | 13ns |
| Viewing Angle | 79° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C109 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
