
Sensor Photodiode 950NM Radial
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C110 technical specifications.
| Package/Case | Radial |
| Diode Type | PIN |
| Height | 2.03mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| Width | 15mm |
| RoHS | Not Compliant |
