
Advanced Photonix PDB-C113 technical specifications.
| Package/Case | Radial |
| Diameter | 6.73mm |
| Diode Type | PIN |
| Height | 3.56mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 120° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
