The PDB-C116 PIN photodiode from Advanced Photonix features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 150V and a response time of 1ns. The device is packaged in a surface mount package and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C116 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 150V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Response Time | 1ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |