Photodiode Blue 0.073MM Sq TO-46
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C120 technical specifications.
| Package/Case | TO-46-2 |
| Diode Type | PIN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 200V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 1ns |
| Wavelength | 950nm |
| RoHS | Not Compliant |