
Advanced Photonix PDB-C122 technical specifications.
| Package/Case | SMD/SMT |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Length | 580um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Surface Mount |
| Response Time | 13ns |
| Wavelength | 950nm |
| Width | 580um |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.