
The PDB-C134 PIN photodiode from Advanced Photonix features a radial package with a 3.76mm diameter and 5.31mm height. It has a lead-free construction with 30mm lead length and operates within a temperature range of -40°C to 80°C. This photodiode is designed for use in optical sensing applications and has a maximum reverse voltage of 100V.
Sign in to ask questions about the Advanced Photonix PDB-C134 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDB-C134 technical specifications.
| Package/Case | Radial |
| Diameter | 3.76mm |
| Diode Type | PIN |
| Height | 5.31mm |
| Lead Free | Lead Free |
| Lead Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Response Time | 10ns |
| Viewing Angle | 30° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C134 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
