
Radial PIN photodiode sensor for 950nm wavelength applications. Features a 3.76mm diameter, 5.31mm height, and 30mm lead length for through-hole mounting. Operates within a temperature range of -40°C to 80°C with a maximum DC reverse voltage of 100V. Offers a fast 10ns response time and a 30° viewing angle. Packaged in bulk.
Sign in to ask questions about the Advanced Photonix PDB-C134F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDB-C134F technical specifications.
| Package/Case | Radial |
| Diameter | 3.76mm |
| Diode Type | PIN |
| Height | 5.31mm |
| Lead Length | 30mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 100V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 10ns |
| Viewing Angle | 30° |
| Wavelength | 950nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C134F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
