
The PDB-C140 is a PIN photodiode with a radial package and through-hole mount. It operates over a temperature range of -40°C to 100°C and has a maximum reverse voltage of 75V. The device features a response time of 13ns and a viewing angle of 120°.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDB-C140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDB-C140 technical specifications.
| Package/Case | Radial |
| Diameter | 10.9mm |
| Diode Type | PIN |
| Height | 2.92mm |
| Lead Length | 40mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 75V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 13ns |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
