Photodiode Blu W/df 4.10 T1 3/4
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C142F technical specifications.
| Package/Case | Radial |
| Diameter | 5.6mm |
| Diode Type | PIN |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Lead Length | 26.5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Bulk |
| Response Time | 50ns |
| Viewing Angle | 40° |
| Wavelength | 660nm |
| RoHS | Not Compliant |