Photodiode Lensed 0.6X0.6MM
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C144 technical specifications.
| Package/Case | Axial |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Tray |
| Response Time | 6ns |
| Viewing Angle | 48° |
| Wavelength | 950nm |
| RoHS | Not Compliant |