Advanced Photonix PDB-C145 technical specifications.
| Package/Case | Axial |
| Diode Type | PIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Through Hole |
| Packaging | Tray |
| Response Time | 10ns |
| Viewing Angle | 48° |
| Wavelength | 660nm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C145 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.