
Surface mount PIN photodiode with a 660nm wavelength sensitivity. Features a 1206 package size (3.2mm x 1.5mm x 1.1mm) and a 50ns response time. Operating temperature range is -40°C to 80°C with a maximum DC reverse voltage of 50V. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Photonix PDB-C152SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Photonix PDB-C152SM technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Diode Type | PIN |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 50ns |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C152SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
