Photodiode Blue 0.74 W/df SMD
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C152SMF technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Diode Type | PIN |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 50ns |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 1.5mm |
| RoHS | Not Compliant |