
Advanced Photonix PDB-C154SM technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Diode Type | PIN |
| Height | 1.09mm |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 10ns |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 2.69mm |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Photonix PDB-C154SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
