The PDB-C154SMF is a PIN photodiode with a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. It has a response time of 10ns and a maximum reverse voltage of 32V. The device is packaged in a 1210 case and is designed for surface mount applications. It is available in a lead-free version, but the PDB-C154SMF contains lead. The photodiode has a viewing angle of 120° and a wavelength of 660nm.
Checking distributor stock and pricing after the page loads.
Advanced Photonix PDB-C154SMF technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Diode Type | PIN |
| Height | 1.09mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Response Time | 10ns |
| Viewing Angle | 120° |
| Wavelength | 660nm |
| Width | 2.69mm |
| RoHS | Not Compliant |